text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1A106K125AC

C Series 0805 10 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
TDK C2012X7R1A106K125AC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
356,000
USA:
356,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.20
USD
Quantity
Unit Price
2,000
$0.0631
4,000
$0.062
8,000
$0.061
10,000
$0.0606
30,000+
$0.0586
Product Variant Information section