text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1E105M125AB

C Series 0805 1 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C2012X7R1E105M125AB - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$129.40
USD
Quantity
Unit Price
2,000
$0.0647
4,000
$0.0636
8,000
$0.0625
10,000
$0.0621
30,000+
$0.06
Product Variant Information section