text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1V475M125AC

C Series 0805 4.7 uF 35 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
TDK C2012X7R1V475M125AC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
2,000+
$0.81
Product Variant Information section