text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1C475M160AB

C Series 1206 4.7 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X7R1C475M160AB - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$154.80
USD
Quantity
Unit Price
2,000
$0.0774
4,000
$0.076
6,000
$0.0753
10,000
$0.0743
20,000+
$0.0722
Product Variant Information section