text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R2J103K115AA

C Series 1206 10 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C3216X7R2J103K115AA - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
1
$0.68
15
$0.585
50
$0.54
250
$0.485
1,000+
$0.435