text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R2J153K130AM

C Series 1206 0.015 uF 630 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X7R2J153K130AM - Technical Attributes
Attributes Table
Capacitance: 15nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 1206 (3216 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$261.00
USD
Quantity
Unit Price
2,000
$0.1305
4,000
$0.1288
6,000
$0.1279
8,000
$0.1272
10,000+
$0.125
Product Variant Information section