text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R2J223K130AM

C Series 1206 22 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X7R2J223K130AM - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$274.00
USD
Quantity
Unit Price
2,000
$0.137
4,000
$0.1352
6,000
$0.1342
8,000
$0.1335
10,000+
$0.1313
Product Variant Information section