text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7S3D101K085AA

C Series 1206 100 pF 2 kV ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X7S3D101K085AA - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X7S
Rated Voltage: 2kV
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Unit Price
4,000+
$0.69
Product Variant Information section