text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7T2E224M160AA

1206 0.22 uF 250 V X7T Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
TDK C3216X7T2E224M160AA - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Rated Voltage: 250V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,490.00
USD
Quantity
Unit Price
2,000+
$0.745
Product Variant Information section