text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X7T2J154K200AC

C Series 1210 0.15 uF 630 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3225X7T2J154K200AC - Technical Attributes
Attributes Table
Capacitance: 0.15µF
Dielectric: X7T
Rated Voltage: 630V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,070.00
USD
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section