text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X7T2W224K200AA

C Series 1210 0.22 uF 450 V ±20 % Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TDK C3225X7T2W224K200AA - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.00
USD
Quantity
Unit Price
1,000+
$0.89
Product Variant Information section