text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7R1H685K250KB

C Series 1812 6.8 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TDK C4532X7R1H685K250KB - Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
186,500
USA:
186,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,205.00
USD
Quantity
Unit Price
500+
$2.41
Product Variant Information section