text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X5R1A107M280KC

C Series 2220 100 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C5750X5R1A107M280KC - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2220 (5750 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,235.00
USD
Quantity
Unit Price
500+
$6.47
Product Variant Information section