text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7S2A156M250KB

C Series 2220 15 uF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TDK C5750X7S2A156M250KB - Technical Attributes
Attributes Table
Capacitance: 15µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,500
USA:
29,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,590.00
USD
Quantity
Unit Price
500+
$5.18
Product Variant Information section