text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201MRX5R6BB224

0201 0.22 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
YAGEO CC0201MRX5R6BB224 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
855,000
USA:
855,000
2,985,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$349.50
USD
Quantity
Unit Price
15,000
$0.0233
30,000
$0.0229
45,000
$0.0227
60,000
$0.0226
75,000+
$0.0221
Product Variant Information section