text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402CRNPO9BN6R0

0402 6 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0402CRNPO9BN6R0 - Technical Attributes
Attributes Table
Capacitance: 6pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.00
USD
Quantity
Unit Price
10,000
$0.0119
20,000
$0.0117
40,000
$0.0115
150,000+
$0.0111
Product Variant Information section