text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402CRNPO9BN6R2

0402 6.2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
YAGEO CC0402CRNPO9BN6R2 - Technical Attributes
Attributes Table
Capacitance: 6.2pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
10,000
$0.0096
30,000
$0.0093
40,000
$0.0093
100,000
$0.009
150,000+
$0.0088
Product Variant Information section