text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402FRNPO9BN270

0402 27 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
YAGEO CC0402FRNPO9BN270 - Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
280,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
10,000
$0.0394
20,000
$0.0388
30,000
$0.0384
40,000
$0.0382
50,000+
$0.0374
Product Variant Information section