text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX5R7BB104

CC Series 0402 0.1 uF 16 V ±10 % Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
YAGEO CC0402KRX5R7BB104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,810,000
USA:
2,810,000
2,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.00
USD
Quantity
Unit Price
10,000
$0.0104
30,000
$0.0101
40,000
$0.0099
100,000
$0.0097
150,000+
$0.0095
Product Variant Information section