text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R8BB471

0402 470 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2440
Product Specification Section
YAGEO CC0402KRX7R8BB471 - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
10,000
$0.0081
30,000
$0.0079
40,000
$0.0078
100,000
$0.0076
150,000+
$0.0075