text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402MRX5R6BB224

0402 0.22 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
YAGEO CC0402MRX5R6BB224 - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 7%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
Germany:
240,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$113.00
USD
Quantity
Unit Price
10,000
$0.0113
20,000
$0.0111
40,000
$0.011
50,000
$0.0109
150,000+
$0.0106
Product Variant Information section