text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402ZRY5V7BB474

0402 0.47 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0402ZRY5V7BB474 - Technical Attributes
Attributes Table
Capacitance: 470000pF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
10,000
$0.034
20,000
$0.0335
30,000
$0.0332
40,000
$0.033
50,000+
$0.0323
Product Variant Information section