text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603FRNPO9BN200

0603 20 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
YAGEO CC0603FRNPO9BN200 - Technical Attributes
Attributes Table
Capacitance: 20pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$323.60
USD
Quantity
Unit Price
4,000
$0.0809
8,000
$0.0795
12,000
$0.0787
16,000
$0.0782
20,000+
$0.0764
Product Variant Information section