text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603GRNPO9BN150

0603 15 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
YAGEO CC0603GRNPO9BN150 - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
264,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
4,000
$0.054
8,000
$0.053
12,000
$0.0525
16,000
$0.0521
20,000+
$0.051
Product Variant Information section