text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603GRNPO9BN750

CC Series 0603 75 pF 50 V ±2% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603GRNPO9BN750 - Technical Attributes
Attributes Table
Capacitance: 75pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,156.00
USD
Quantity
Unit Price
4,000
$0.0612
8,000
$0.0601
12,000
$0.0595
16,000
$0.0591
20,000+
$0.0578
Product Variant Information section