text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRNPO9BN620

0603 62 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
YAGEO CC0603JRNPO9BN620 - Technical Attributes
Attributes Table
Capacitance: 62pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.80
USD
Quantity
Unit Price
4,000
$0.0202
12,000
$0.0197
20,000
$0.0195
40,000
$0.0192
80,000+
$0.0187
Product Variant Information section