text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRX7R9BB153

0603 15 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
YAGEO CC0603JRX7R9BB153 - Technical Attributes
Attributes Table
Capacitance: 15000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.00
USD
Quantity
Unit Price
4,000
$0.0495
8,000
$0.0487
12,000
$0.0482
16,000
$0.0478
20,000+
$0.0468
Product Variant Information section