text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRNPO0BN180

0805 18 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
YAGEO CC0805JRNPO0BN180 - Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.40
USD
Quantity
Unit Price
4,000
$0.0576
8,000
$0.0566
12,000
$0.056
16,000
$0.0556
20,000+
$0.0544
Product Variant Information section