text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRNPOYBN101

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 250V NPO 5%

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
YAGEO CC0805JRNPOYBN101 - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 0.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.40
USD
Quantity
Unit Price
4,000
$0.0461
8,000
$0.0453
12,000
$0.0448
16,000
$0.0445
20,000+
$0.0435
Product Variant Information section