text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRX7R8BB393

0805 39 nF 25 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805JRX7R8BB393 - Technical Attributes
Attributes Table
Capacitance: 0.039µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
4,000
$0.045
8,000
$0.0442
12,000
$0.0438
16,000
$0.0435
20,000+
$0.0425
Product Variant Information section