text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRX7R9BB183

0805 18 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805JRX7R9BB183 - Technical Attributes
Attributes Table
Capacitance: 18nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$334.80
USD
Quantity
Unit Price
4,000
$0.0837
8,000
$0.0822
12,000
$0.0814
16,000
$0.0808
20,000+
$0.079
Product Variant Information section