text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KRX7RYBB472

0805 4.7 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
YAGEO CC0805KRX7RYBB472 - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
208,000
USA:
208,000
412,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.80
USD
Quantity
Unit Price
4,000
$0.0737
8,000
$0.0725
12,000
$0.0718
16,000
$0.0712
20,000+
$0.0696
Product Variant Information section