text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805ZKY5V5BB226

0805 22 uF 6.3 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
YAGEO CC0805ZKY5V5BB226 - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: Y5V
Rated Voltage: 6.3V
Tolerance (%): -20% to +80%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.20
USD
Quantity
Unit Price
3,000
$0.0984
6,000
$0.0967
9,000
$0.0957
12,000
$0.095
15,000+
$0.0928
Product Variant Information section