text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KRX7RABB103

1206 10 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
YAGEO CC1206KRX7RABB103 - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.00
USD
Quantity
Unit Price
4,000
$0.133
8,000
$0.131
12,000+
$0.129
Product Variant Information section