text.skipToContent text.skipToNavigation

Manufacturer Part #

CD12ZU2GA472MYNKA

CD Series 4700 pF 400 V ±20 % Tolerance LS=10mm Z5U Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CD12ZU2GA472MYNKA - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: Z5U
Rated Voltage (VAC): 440VAC
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$77.45
USD
Quantity
Unit Price
500
$0.1549
1,500
$0.1517
2,500
$0.1503
5,000
$0.1483
10,000+
$0.1452
Product Variant Information section