text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7S1A474K050BB

CGA Series 0402 0.47 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
TDK CGA2B3X7S1A474K050BB - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,997
USA:
19,997
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
10,000+
$0.189
Product Variant Information section