text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7S2A472K050BB

CGA Series 0402 4.7 nF 100 V ±10% Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA2B3X7S2A472K050BB - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
10,000+
$0.105
Product Variant Information section