text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E3X7R1H474K080AE

CGA Series 0603 470 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TDK CGA3E3X7R1H474K080AE - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
USA:
200,000
1,964,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,460.00
USD
Quantity
Unit Price
4,000+
$0.365
Product Variant Information section