text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J2X7R1H224K125AA

CGA Series 0805 0.22 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2439
Product Specification Section
TDK CGA4J2X7R1H224K125AA - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.00
USD
Quantity
Unit Price
2,000
$0.142
4,000
$0.14
6,000
$0.139
8,000
$0.138
10,000+
$0.136