text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA6P4NP02J333J250AA

CGA Series 1210 33 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA6P4NP02J333J250AA - Technical Attributes
Attributes Table
Capacitance: 33nF
Dielectric: NP0
Rated Voltage: 630V
Tolerance (%): ±5%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
1,000+
$2.31
Product Variant Information section