text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA9N4NP02E154J230KN

CGA Series 2220 0.15 uF 250 V ±5% Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA9N4NP02E154J230KN - Technical Attributes
Attributes Table
Capacitance: 0.15µF
Dielectric: NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,250.00
USD
Quantity
Unit Price
500+
$6.50
Product Variant Information section