text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA9P3X7T2E225K250KE

CGA Series 2220 2.2 uF 250 V ±10% Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
TDK CGA9P3X7T2E225K250KE - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7T
Rated Voltage: 250V
Tolerance (%): ±10%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,005.00
USD
Quantity
Unit Price
500+
$12.01
Product Variant Information section