text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A474KB8NNNC

CL10 Series 0.47 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Samsung Electro-Mechanics CL10A474KB8NNNC - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260,000
Germany:
260,000
64,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$340.40
USD
Quantity
Unit Price
4,000
$0.0851
8,000
$0.0837
12,000
$0.0828
16,000
$0.0823
20,000+
$0.0804
Product Variant Information section