text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B102KC8NNNC

CL10 Series 1 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10B102KC8NNNC - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,744,000
USA:
2,744,000
4,808,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.20
USD
Quantity
Unit Price
4,000
$0.0293
8,000
$0.0289
16,000
$0.0284
20,000
$0.0283
60,000+
$0.0274