text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B105KO8NNNL

CL10 Series 1 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Samsung Electro-Mechanics CL10B105KO8NNNL - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
150000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,370.00
USD
Quantity
Unit Price
15,000
$0.037
30,000
$0.0364
45,000+
$0.0358
Product Variant Information section