text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C100JB8NFNC

CL10 Series 10 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL10C100JB8NFNC - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
160000
Multiple Of:
4000
Total
$1,616.00
USD
Quantity
Unit Price
160,000+
$0.0101
Product Variant Information section