text.skipToContent text.skipToNavigation

Manufacturer Part #

FG26C0G1H104JNT06

FG Series 0.1 uF 50 V ±5% LS=5 mm C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK FG26C0G1H104JNT06 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 5mm
Dimension: H  5.5mm x T  3.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,540.00
USD
Quantity
Unit Price
2,000+
$1.27
Product Variant Information section