text.skipToContent text.skipToNavigation

Manufacturer Part #

FG26X7R1H475KRT06

FG Series 5.5 x 6 mm 4.7 uF 50 V ±10% X7R Dipped Radial Lead MLCC

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK FG26X7R1H475KRT06 - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,640.00
USD
Quantity
Unit Price
2,000+
$1.41
Product Variant Information section