text.skipToContent text.skipToNavigation

Manufacturer Part #

GA342DR7GF102KW02L

1808 1000 pF 250 VAC X7R ±10% Tolerance Multilayer Ceramic Capacitor

Product Specification Section
Murata GA342DR7GF102KW02L - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: SL
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Case Size: 1808 (4520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,660.00
USD
Quantity
Unit Price
2,000+
$1.33