text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R92A393KA01D

Multilayer Ceramic Capacitors 0603 0.039uF 100V X8R 10% soft term

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCJ188R92A393KA01D - Technical Attributes
Attributes Table
Capacitance: 0.039µF
Dielectric: X8R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 7.5%
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$860.00
USD
Quantity
Unit Price
4,000+
$0.215